
The TC7135CLI is a dual 4-bit analog-to-digital converter from Microchip. It operates from a 5V dual supply voltage and has a maximum power dissipation of 30mW. The device is packaged in a PLCC and is suitable for surface mount applications. The TC7135CLI has an operating temperature range of 0 to 70°C.
Sign in to ask questions about the Microchip TC7135CLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7135CLI technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7135CLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
