Sign in to ask questions about the Microchip TC7135CLI713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7135CLI713 technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7135CLI713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.