Microchip TC7135CPI technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7135CPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
