Sign in to ask questions about the Microchip TC7136ACKW713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7136ACKW713 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500uW |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 15V |
| Output Voltage | 200mV |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7136ACKW713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
