
The TC7136ACLW is an analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 9V supply voltage and has an operating supply current of 70uA. The device has a maximum power dissipation of 500uW and is packaged in a PLCC-44 package. The TC7136ACLW is not RoHS compliant.
Microchip TC7136ACLW technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500uW |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC7136ACLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
