
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500uW |
| Mount | Through Hole |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |