The TC7136ARCPL is a 10-channel, 12-bit analog-to-digital converter from Microchip. It is packaged in a PDIP with a maximum power dissipation of 1.23W and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in a packaging quantity of 10 units per rail/tube. It draws an operating supply current of 70uA from a 9V supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
