Microchip TC7136CKW technical specifications.
| Package/Case | PQFP |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC7136CKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
