The TC72-2.8MUAG is a digital temperature sensor from Microchip, offering a resolution of 10 and an accuracy of ±3°C. It operates on a supply voltage between 2.65V and 5.5V, with a typical operating voltage of 3.3V or 5V. This 8-pin MSOP packaged sensor is suitable for measuring temperature in various applications, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Microchip TC72-2.8MUAG technical specifications.
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.65V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.