The TC72-3.3MMFTRG is a relative humidity sensor from Microchip, featuring a digital output and 10-bit resolution. It operates over a supply voltage range of 2.65V to 5.5V and is accurate to ±3°C. The device is packaged in an 8-pin DFN EP package and is suitable for use in temperatures from -55°C to 125°C.
Microchip TC72-3.3MMFTRG technical specifications.
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.65V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.