The TC72-3.3MUAG is a digital temperature sensor with a resolution of 10 and an accuracy of ±3°C. It operates over a temperature range of -55°C to 125°C and has a typical operating supply voltage of 3.3V or 5V. The sensor has an 8-pin MSOP package and provides a digital output. It is suitable for use in applications where accurate temperature measurement is required.
Microchip TC72-3.3MUAG technical specifications.
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.65V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.