The TC74A1-5.0VCTG is an 8-bit digital temperature sensor with an I2C interface. It offers ±2°C accuracy and is available in a SOT-23 package. The sensor operates over a temperature range of -40°C to 125°C and can be powered with a supply voltage between 2.7V and 5.5V.
Microchip TC74A1-5.0VCTG technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.