
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Microchip TC74A1-5.0VCTTRG technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 8 |
| Operating Supply Current | 350uA |
| Output Current | 50mA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.