Sign in to ask questions about the Microchip TC74A2-5.0VCTTRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC74A2-5.0VCTTRG technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 8 |
| Operating Supply Current | 350uA |
| Output Current | 50mA |
| Output Type | Digital |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC74A2-5.0VCTTRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.