The TC74A7-3.3VCTTRG is an 8-bit digital humidity sensor with I2C/SMBus interface, operating over a supply voltage range of 2.7V to 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor has a resolution of 8 bits and an output current of 50mA. It is RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC74A7-3.3VCTTRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC74A7-3.3VCTTRG technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 8 |
| Operating Supply Current | 350uA |
| Output Current | 50mA |
| Output Type | Digital |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC74A7-3.3VCTTRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.