The TC74A7-5.0VCTTRG is an 8-bit digital temperature sensor with an I2C/SMBus interface. It operates from 2.7V to 5.5V and has a maximum supply current of 350uA. The sensor is RoHS compliant and available in a lead-free SOT-23-5 package. It can measure temperatures from -40°C to 125°C with a resolution of 7 bits. The TC74A7-5.0VCTTRG is suitable for use in a variety of applications, including humidity and moisture sensing.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 8 |
| Operating Supply Current | 350uA |
| Output Current | 50mA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |