
CMOS operational amplifier featuring 2MHz bandwidth and 130dB voltage gain. This single-channel op-amp offers a low 5µV maximum input offset voltage and 10pA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages from 2.25V to 8V, supporting a maximum of 16V. Key performance metrics include a 120dB common mode rejection ratio and 2.5V/µs slew rate.
Microchip TC7650CPA technical specifications.
| Bandwidth | 2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain | 130dB |
| Gain Bandwidth Product | 2MHz |
| Height | 4.06mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 5uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 375Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 730mW |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 130dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7650CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
