
Single chopper operational amplifier featuring a 2MHz bandwidth and 130dB voltage gain. This CMOS amplifier offers a low input bias current of 10pA and a 5µV input offset voltage. Designed for through-hole mounting in a 14-pin PDIP package, it operates with dual supply voltages from ±2.25V to ±8V, with a maximum single supply voltage of 16V. Key performance metrics include a 120dB common mode rejection ratio and power supply rejection ratio, and a slew rate of 1.5V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC7650CPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 120dB |
| Gain | 130dB |
| Gain Bandwidth Product | 2MHz |
| Height | 4.06mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 5uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 1.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 130dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7650CPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
