Linear High Precision Op Amps-Chopper Stabilized, 2000kHz, 6.5 to 16V, CERDIP-8, RoHS
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 0.7uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |