
Dual operational amplifier featuring a 400kHz bandwidth and 120dB common mode rejection ratio. This IC offers a low input offset voltage of 5µV and a high input resistance of 1000GR. Designed for through-hole mounting in a PDIP-8 package, it operates with a supply voltage range of 2.5V to 16V. The amplifier boasts a voltage gain of 150dB and a slew rate of 1V/µs, with a typical operating supply current of 1mA.
Microchip TC7652CPA technical specifications.
| Bandwidth | 400kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 400kHz |
| Height | 4.06mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 5uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 550Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 150dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7652CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
