
Dual operational amplifier featuring a 400kHz bandwidth and 120dB common mode rejection ratio. This integrated circuit offers a low input offset voltage of 5µV and a high voltage gain of 150dB. Designed for through-hole mounting in a 14-pin PDIP package, it operates from a dual supply voltage range of 2.5V to 8V, with a maximum single supply voltage of 16V. The component exhibits a slew rate of 1V/µs and a supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC7652CPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 400kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 400kHz |
| Height | 4.06mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 5uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 550Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 150dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7652CPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
