The TC7652IJA is a general purpose operational amplifier with a gain bandwidth product of 400kHz and an input bias current of 30pA. It has an input offset voltage of 2mV and a slew rate of 1V/µs. The device operates over a temperature range of -25°C to 85°C and is available in a CDIP package for through hole mounting. The TC7652IJA is a lead free device with a maximum operating supply voltage of 8V and a minimum operating supply voltage of 2.5V.
Microchip TC7652IJA technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Slew Rate | 1V/µs |
| Supply Current | 3mA |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC7652IJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.