The TC7652IJD is a general-purpose operational amplifier with a gain bandwidth product of 400kHz. It has an input bias current of 30pA and an input offset voltage of 2mV. The op-amp operates on a dual supply voltage range of 2.5V to 8V, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a CDIP package and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Slew Rate | 1V/µs |
| Supply Current | 3mA |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |