
Inverting charge pump IC for power management, converting input voltages from 1.5V to 10V to negative output voltages ranging from -1.5V to -10V. Features a maximum output current of 20mA and a high efficiency of 98%. Operates within a temperature range of 0°C to 70°C and is housed in a lead-free, 8-pin SOIC surface-mount package. This component offers a fixed output type with a maximum output power of 470mW.
Microchip TC7660COA technical specifications.
| Package/Case | SOIC |
| Efficiency | 98% |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | -10V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
