
Inverting charge pump IC for power management, converting input voltages from 1.5V to 10V to negative output voltages up to -10V. Features include a maximum output current of 20mA, a 10kHz maximum switching frequency, and a single adjustable/fixed output. Packaged in an 8-pin SOIC surface mount configuration, this lead-free and RoHS-compliant component operates between 0°C and 70°C.
Microchip TC7660COA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | -10V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660COA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
