The TC7660COA713G is a commercial DC/DC controller from Microchip, designed to operate within a temperature range of 0°C to 70°C. It features 8 terminals and a dual terminal position, packaged in a SOIC-8 format with dimensions of 3.9mm in width and 4.9mm in length. The device has a commercial temperature grade and a single function, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |