
Inverting charge pump IC for power management, converting input voltages from 1.5V to 10V to negative output voltages ranging from -1.5V to -10V. Features a high efficiency of 98% and a switching frequency of 10kHz, delivering up to 20mA output current. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC7660CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7660CPA technical specifications.
| Package/Case | PDIP |
| Efficiency | 98% |
| Frequency | 10kHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | -10V |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -1.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Voltage Rating | -10V |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
