
Inverting charge pump IC for power management, featuring a wide input voltage range of 1.5V to 10V and an adjustable output voltage from -1.5V to -10V. Delivers up to 20mA output current with 98% efficiency. Operates across a temperature range of -40°C to 85°C and is housed in an 8-pin SOIC surface-mount package. This RoHS compliant component is designed for automotive applications.
Microchip TC7660EOA technical specifications.
| Package/Case | SOIC |
| Efficiency | 98% |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -1.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Voltage Rating | -10V |
| Weight | 0.006596oz |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
