Switched capacitor regulator featuring a charge pump topology. Operates with a maximum switching frequency of 10kHz, accepting input voltages from 1.5V to 10V. Delivers a single output with a voltage range of -1.5V to -10V and a maximum output current of 20mA. Housed in a through-hole PDIP package, this component is lead-free and RoHS compliant.
Microchip TC7660EPA technical specifications.
| Package/Case | PDIP |
| Height | 0.175inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -1.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.032805oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
