
Inverting charge pump IC for power management, converting input voltages from 1.5V to 10V into a fixed -1.5V output. Features a maximum output current of 20mA and a maximum output power of 470mW. Operates within a temperature range of 0°C to 70°C with a supply voltage range of 1.5V to 10V. This surface mount component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.99mm in width, and 1.42mm in height. It offers a switching frequency up to 120kHz and is RoHS compliant.
Microchip TC7660HCOA technical specifications.
| Package/Case | SOIC |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 460uA |
| Switching Frequency-Max | 120kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660HCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
