
The TC7660HCOA713 is an inverting charge pump DC/DC controller from Microchip, packaged in a SOIC package, with a single output capable of -1.5V and 470mW. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device is designed for surface mount applications and is available in tape and reel packaging with 3300 units per reel.
Microchip TC7660HCOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660HCOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
