
Switched capacitor regulator featuring a 120kHz maximum switching frequency. This inverting logic function operates with a minimum input voltage of 1.5V and a maximum of 10V, delivering a fixed negative output voltage ranging from -1.5V to -10V. Designed for through-hole mounting in a PDIP package, it provides a single output with up to 20mA of current and 730mW of power. RoHS compliant and lead-free, this charge pump topology component offers a maximum operating temperature of 70°C.
Microchip TC7660HCPA technical specifications.
| Package/Case | PDIP |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -10V |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660HCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
