
Surface mountable, lead-free, RoHS compliant switched capacitor regulator with a fixed inverting output voltage of -1.5V. This DC/DC controller operates with a maximum switching frequency of 120 kHz, accepting input voltages from 1.5V to 10V. It provides a single output with a maximum current of 20mA and an output power of 470mW. Packaged in an SOIC-8 footprint, this component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC7660HEOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660HEOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
