
Inverting charge pump IC, featuring a 1.5V to 10V input voltage range and capable of generating output voltages from -1.5V to -10V. This component delivers a maximum output current of 20mA and an output power of 730mW. Designed for through-hole mounting, it is housed in an 8-pin PDIP package with dimensions of 10.16mm length, 6.6mm width, and 4.06mm height. Operating temperature range is 0°C to 85°C, and the device is RoHS compliant.
Microchip TC7660HEPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660HEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
