The TC7660HEPAG is an 8-pin industrial DC/DC controller from Microchip, featuring a temperature grade of industrial and a package type of plastic DIP-8. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a pin count of 8 and a number of functions of 1, with a terminal position of dual. It can handle input voltages from 1.5V to 10V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |