
Surface mount charge pump IC with inverting logic function, capable of generating output voltages from -12V to -1.5V and 3V to 24V. Features a maximum output current of 20mA and a maximum output power of 470mW. Operates with input voltages ranging from 1.5V to 17V, and supply voltages from 1.5V to 12V. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.42mm height. RoHS compliant with a switching frequency up to 45kHz.
Microchip TC7660SCOA technical specifications.
| Package/Case | SOIC |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 17V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 45kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660SCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
