
Surface mount charge pump IC featuring inverting and step-up logic functions. Operates with input voltages from 1.5V to 12V, providing adjustable or fixed output voltages up to 24V. Delivers a maximum output current of 20mA with a 470mW output power. Housed in an 8-pin SOIC N package, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Microchip TC7660SCOA713 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | 24V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660SCOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
