
Surface mount charge pump IC for power management, featuring an inverting logic function. Operates with input voltages from 1.5V to 12V, providing a fixed -12V output voltage. Delivers up to 20mA output current with a maximum output power of 470mW. Designed for a wide operating temperature range of -40°C to 85°C, packaged in an 8-pin SOIC for tape and reel distribution. RoHS compliant and lead-free.
Microchip TC7660SEOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Switching Frequency-Max | 45kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660SEOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
