
Charge Pump IC for voltage conversion, featuring an inverting logic function. Operates with input voltages from 1.5V to 12V, delivering adjustable output voltages from -12V to -1.5V and 3V to 24V. Supports a maximum output current of 20mA with a 730mW output power. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Microchip TC7660SEPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660SEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
