
Automotive-grade inverting charge pump IC, capable of generating negative output voltages from -3V to -18V with a maximum output current of 40mA. Features a wide input voltage range of 3V to 18V and a maximum supply voltage of 18V. Operates within a temperature range of 0°C to 70°C, with a switching frequency up to 12kHz. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component offers a fixed, adjustable output type and a power output of 730mW.
Microchip TC7662ACPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | -3V |
| Min Output Voltage | -18V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Power | 730mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 12kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Voltage Rating | -18V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
