The TC7662ACPAG is a commercial DC/DC controller from Microchip, designed for applications requiring a stable output voltage. It operates over a temperature range of 0°C to 70°C and accepts input voltages between 3V and 18V. The device is packaged in an 8-pin PDIP package, measuring 7.62mm in width and 9.5mm in length. The TC7662ACPAG is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |