
Inverting charge pump IC with a 3V to 18V input voltage range, capable of delivering up to 40mA output current. Features a fixed, adjustable output voltage from -3V to -18V and a maximum output power of 730mW. Operates across a wide temperature range of -40°C to 85°C and is housed in an 8-pin PDIP package suitable for through-hole and surface mount applications. RoHS compliant with a switching frequency up to 12kHz.
Microchip TC7662AEPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | -3V |
| Min Output Voltage | -18V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Power | 730mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 12kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662AEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
