Microchip TC7662AIJA technical specifications.
| Package/Case | CDIP |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Power | 800mW |
| Output Type | Adjustable |
| Output Voltage | -18V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 510uA |
| Synchronous Rectifier | No |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662AIJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
