
The TC7662AMJA is a charge pump DC/DC controller with an inverting logic function, adjustable output voltage, and a maximum output current of 40A. It operates over a temperature range of -55°C to 125°C and is available in a lead-free CDIP-8 package. This device is RoHS compliant and suitable for use in applications where a high switching frequency of up to 12kHz is required.
Microchip TC7662AMJA technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Power | 800mW |
| Output Type | Adjustable |
| Output Voltage | -18V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 12kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662AMJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
