
Surface mount inverting charge pump IC with adjustable output voltage from -1.5V to -15V. Features a maximum output current of 20mA and a maximum output power of 470mW. Operates with input voltages from 1.5V to 15V and a maximum supply voltage of 15V. Switching frequency ranges up to 35kHz, with a typical operating frequency of 10kHz. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for automotive applications.
Microchip TC7662BCOA technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Voltage Rating | -15V |
| Weight | 0.006596oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662BCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
