
Inverting charge pump IC for power management, featuring adjustable output voltage from -1.5V to -15V with a maximum output current of 20mA. This surface-mount component operates within a 1.5V to 15V supply voltage range and boasts a maximum output power of 470mW. Designed for automotive applications, it operates from 0°C to 70°C and is packaged in an 8-pin SOIC on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC7662BCOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7662BCOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | -15V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662BCOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
