
Inverting charge pump IC, adjustable output voltage from -1.5V to -15V, capable of 20mA output current. Features a maximum input voltage of 15V and a maximum supply voltage of 15V, with a minimum input and supply voltage of 1.5V. Operates within a temperature range of -40°C to 85°C and offers a switching frequency up to 35kHz. Packaged in an 8-pin SOIC surface mount configuration, this component is RoHS compliant.
Sign in to ask questions about the Microchip TC7662BEOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7662BEOA technical specifications.
| Package/Case | SOIC |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -15V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662BEOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
