
Inverting charge pump IC for power management, featuring adjustable output voltage from -1.5V to -15V with a maximum output current of 20mA. This surface mount component operates with input voltages ranging from 1.5V to 15V, supporting a maximum supply voltage of 15V. Designed for automotive applications, it offers a switching frequency up to 35kHz and is housed in an 8-pin SOIC package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip TC7662BEOA713 technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -15V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662BEOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
