The TC77-5.0MCTTR-VAO is a relative humidity sensor from Microchip, featuring a 5-pin SOT-23 package and operating over a temperature range of -55 to 125°C. It is designed for use in a variety of applications, including environmental sensing. The device is compliant with AEC-Q100 and TS 16949 standards. It has a nominal supply voltage of 3.3V, with a maximum rating of 5.5V and a minimum rating of 2.7V.
Microchip TC77-5.0MCTTR-VAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100, TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.