
The TC8020K6-G is a 12-channel MOSFET from Microchip, featuring 6 N and 6 P-channel FETs in a QFN-56 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a drain to source resistance of 10R and a maximum drain to source voltage of 200V. It is designed for surface mount applications and is available in a tray packaging format with 250 units per package.
Sign in to ask questions about the Microchip TC8020K6-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC8020K6-G technical specifications.
| Package/Case | QFN |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 200V |
| FET Type | 6 N and 6 P-Channel |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC8020K6-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
